Ruland MCLX-35-35-F Rigid Shaft Coupling, 67 mm OD, 1215 Carbon Steel, 1100 Nm
- RS Stock No.:
- 592-583
- Mfr. Part No.:
- MCLX-35-35-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,307.17
(exc. VAT)
PHP11,544.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,307.17 |
*price indicative
- RS Stock No.:
- 592-583
- Mfr. Part No.:
- MCLX-35-35-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 95mm | |
| Bore Size A | 35mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 35mm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Torque Rating | 1100Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 95mm | ||
Bore Size A 35mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 35mm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Torque Rating 1100Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland Robust one-piece rigid coupling designed to ensure precision and stability in mechanical applications. Expertly crafted, this coupling features 35mm x 35mm bores, a 67mm outer diameter, and a length of 95mm, making it ideal for high-performance servo applications. Its unique anti-vibration coating enhances performance by allowing for secure fastening and reducing installation time. The durable construction from lead-free steel with a black oxide finish not only adds to its aesthetic appeal but also significantly improves corrosion resistance. Manufactured with precision honed bores, this coupling ensures reliable shaft alignment and minimal vibration, making it an essential component for any engineering project requiring dependability and precision.
Precision honed bores for optimum alignment and reduced vibration
Integrated Nypatch® anti-vibration coating enhances screw holding power
Constructed from lead-free steel for compliance with environmental standards
Black oxide finish offers superior resistance to corrosion
Related links
- Ruland MSPC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MCLC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MSPX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MSCC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MCLX-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MCLX-30-25-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
- Ruland MCLX-8-6-F Rigid Shaft Coupling 1215 Carbon Steel, 50 Nm
