Ruland MCLC-14-14-SS Rigid Shaft Coupling, 34 mm OD, 303 Stainless Steel, 60 Nm

Subtotal (1 unit)*

PHP12,993.85

(exc. VAT)

PHP14,553.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,993.85

*price indicative

RS Stock No.:
593-197
Mfr. Part No.:
MCLC-14-14-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

50mm

Bore Size A

14mm

Maximum Speed

4000rpm

Bore Size B

14mm

Material

303 Stainless Steel

Style

Clamp

Torque Rating

60Nm

Keyway

Yes

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Bore Type

Precision Honed

COO (Country of Origin):
US
The Ruland Advanced one-piece rigid coupling designed to achieve precision and reliability in high-performance applications. Engineered from robust 303 stainless steel, this coupling features honed bores that maintain alignment while mitigating vibration, ensuring optimal performance in servo systems and shaft connections. Its innovative Nypatch anti-vibration coating enhances screw seating, facilitating easy installation and reliable holding power. Manufactured under stringent quality controls in the USA, this coupling is ideal for industries requiring dependable connectivity and durability. With its crafted design aimed at reducing misalignment, this coupling excels in delivering exceptional torque support and sleek functionality, making it a staple for any engineering specialist seeking quality and efficiency.

Precision honed bores for enhanced alignment and reduced vibration

Anti-vibration coating allows for reliable screw seating and quick installation

Constructed from durable 303 stainless steel for superior corrosion resistance

Temperature resilient from -40°F to 350°F, ensuring performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy