Ruland MCLX-14-14-SS Rigid Shaft Coupling, 34 mm OD, 303 Stainless Steel, 60 Nm
- RS Stock No.:
- 591-802
- Mfr. Part No.:
- MCLX-14-14-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,285.75
(exc. VAT)
PHP11,520.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,285.75 |
*price indicative
- RS Stock No.:
- 591-802
- Mfr. Part No.:
- MCLX-14-14-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 50mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 14mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 60Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 50mm | ||
Bore Size A 14mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 14mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 60Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland Advanced one-piece rigid coupling designed for precision applications. Crafted from 303 stainless steel, this coupling is engineered to enhance performance by ensuring perfect alignment and minimizing vibration between connected shafts. Its robust construction features precision-honed bores that make it ideal for high-intensity servo applications, where maintaining optimal functionality is essential. The inclusion of Nypatch anti-vibration coating on the hardware allows for seamless installation and reinstallation, drastically enhancing the user experience. With stringent manufacturing protocols in place, this coupling not only delivers superior strength and durability but also adheres to environmental compliance standards. Perfect for various industrial uses, the MCLX-14-14-SS sets the benchmark for reliability and efficiency in rigid couplings.
Engineered for high precision and minimal shaft misalignment
Crafted from high-quality 303 stainless steel for superior corrosion resistance
Precision-honed bores provide consistent performance in tight tolerances
Provides excellent support for both standard and custom applications
Lightweight construction optimises weight-to-strength ratio
Related links
- Ruland MCLX-16-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-15-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MSPX-14-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MSPC-14-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLC-14-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MSPC-15-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MSPX-15-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MSPC-16-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
