Ruland MCLX-4-4-SS Rigid Shaft Coupling, 15 mm OD, 303 Stainless Steel, 1.99 Nm
- RS Stock No.:
- 593-074
- Mfr. Part No.:
- MCLX-4-4-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,458.11
(exc. VAT)
PHP6,113.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,458.11 |
*price indicative
- RS Stock No.:
- 593-074
- Mfr. Part No.:
- MCLX-4-4-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 22mm | |
| Bore Size A | 4mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 4mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 1.99Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 22mm | ||
Bore Size A 4mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 4mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 1.99Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated one-piece rigid coupling designed to deliver exceptional performance and reliability in high precision applications. Crafted from durable 303 stainless steel, this coupling ensures enhanced corrosion resistance while minimizing misalignment and vibration, making it ideal for servo applications and shaft connections. The innovative design is complemented by precision honed bores that guarantee collinearity, which significantly improves operational stability. This coupling features Proprietary Nypatch anti-vibration coating, which promotes efficient screw seating and eases installation, allowing users to achieve optimal performance with speed and precision. Manufactured in the USA under strict controls, the MCLX-4-4-SS combines advanced engineering with robust materials to meet high standards of quality and compliance, ensuring it is an excellent choice for a wide range of applications.
Constructed from solid bar stock for enhanced strength and durability
Tightly controlled bore tolerances ensure precise fit and performance
Proprietary anti-vibration technology enhances screw reliability
Forged screws exceed stringent DIN standards for maximum holding power
Manufactured under strict quality controls for consistent reliability
RoHS and REACH compliant, supporting environmental safety
Related links
- Ruland MCLX-5-4-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-3-3-SS Rigid Shaft Coupling 303 Stainless Steel, 1.02 Nm
- Ruland MCLX-5-5-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-15-15-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-15-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MCLX-25-20-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
