Ruland MCLX-5-5-SS Rigid Shaft Coupling, 15 mm OD, 303 Stainless Steel
- RS Stock No.:
- 592-828
- Mfr. Part No.:
- MCLX-5-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,391.99
(exc. VAT)
PHP6,039.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,391.99 |
*price indicative
- RS Stock No.:
- 592-828
- Mfr. Part No.:
- MCLX-5-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 22mm | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 22mm | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland One-piece rigid coupling is engineered for precision and reliability, making it ideal for high-precision applications. Designed with 5mm x 5mm bores, it provides excellent alignment support for shaft connections, thus preventing vibrations that could affect performance. Constructed from durable 303 stainless steel, it boasts superior corrosion resistance, ensuring long-lasting functionality even in challenging environments. The coupling is precisely machined to maintain stringent bore tolerances, making it suitable for servo applications where accuracy is paramount. With its easy installation process facilitated by the proprietary Nypatch anti-vibration coating, it significantly reduces installation time while enhancing holding power, proving to be a dependable choice for both professional and DIY projects.
Precision honed bores eliminate misalignment and vibrations
Constructed from high-quality 303 stainless steel for longevity
Designed for temperatures ranging from -40°F to 350°F
Manufactured in the USA under stringent quality controls
Related links
- Ruland MCLX-5-4-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-3-3-SS Rigid Shaft Coupling 303 Stainless Steel, 1.02 Nm
- Ruland MCLX-4-4-SS Rigid Shaft Coupling 303 Stainless Steel, 1.99 Nm
- Ruland MCLX-15-15-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-15-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MCLX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
