- RS Stock No. 466-764
- Mfr. Part No. 6500_PC185-50-2/199_NE
Subtotal (1 unit) PHP28,614.00(exc. VAT)PHP28,614.00/unit | Huber+Suhner | - | RF Terminator | - | - | - | Cable | - | Male | 50Ω | Passivated | Coaxial | 0GHz, 67GHz | 2W | No | Beryllium Copper Alloy | Gold Plating | 6500_PC185-50-2/199_N | AS/EN 9100, ISO 14001, IEC 61169-32, ISO 9001, ISO 45001, IATF 16949, ISO/TS 22163-IRIS |
|
- RS Stock No. 466-763
- Mfr. Part No. 6500_PC185-50-1/199_NE
Subtotal (1 unit) PHP28,614.00(exc. VAT)PHP28,614.00/unit | Huber+Suhner | - | RF Terminator | - | - | - | Cable | - | Female | 50Ω | Passivated | Coaxial | 0GHz, 67GHz | 2W | No | Beryllium Copper Alloy | Gold Plating | 6500_PC185-50-1/199_N | ISO 9001, ISO 14001, ISO/TS 22163-IRIS, AS/EN 9100, IEC 61169-32, ISO 45001, IATF 16949 |
|
- RS Stock No. 664-142
- Mfr. Part No. BTB5MD
Subtotal (1 unit) PHP1,401.28(exc. VAT)PHP1,401.28/unit | L-Com | BNC | RF Terminator | - | - | Straight | Free Hanging | - | Male | 50Ω | Nickel | Coaxial | 1GHz | 0.25W | Yes | - | - | BNC | TSCA, RoHS |
|
- RS Stock No. 184-6533
- Mfr. Part No. UM-LR-PC(40)
Subtotal (1 unit) PHP1,187.85(exc. VAT)PHP1,187.85/unit | Hirose | - | RF Terminator | - | - | Straight | Through Hole | - | Male | 50Ω | Nickel | Coaxial | 3GHz | - | No | Gold | Gold | UM | No |
|
- RS Stock No. 889-824
- Mfr. Part No. 83_CT-0-2-4/-11_NE-1
Subtotal (1 unit) PHP994.88(exc. VAT)PHP994.88/unit | Huber+Suhner | - | Terminator | - | - | Straight | Through Hole | - | Male | 50Ω | Sucoplate | Semi-Rigid | - | - | No | Brass | Sucopro | CT-0-2 | RoHS |
|
- RS Stock No. 600-498
- Mfr. Part No. 2441520-1
Subtotal (500 units, in boxes of 500) PHP1,239,791.37(exc. VAT)PHP1,239,791.37/box | Linx | BNC | BNC Connector | - | - | - | - | - | - | - | - | Coaxial | 0GHz, 4.5GHz | - | - | - | - | - | - |
|
- RS Stock No. 328-954
- Mfr. Part No. 2467938-1
Subtotal (1000 units, in boxes of 1000) PHP260,157.05(exc. VAT)PHP260,157.05/box | Linx | SMA | RF Terminator | - | - | Straight | Free Hanging | - | Male | 50Ω | Copper Nickel Gold Alloy | - | 18GHz | 2W | Yes | Brass | Gold | SMA | RoHS, REACH |
|
- RS Stock No. 328-882
- Mfr. Part No. 2467941-1
Subtotal (500 units, in boxes of 500) PHP260,870.44(exc. VAT)PHP260,870.44/box | Linx | SMA | RF Terminator | - | - | Straight | Free Hanging | - | Female | 50Ω | Copper Nickel Gold Alloy | - | 18GHz | 2W | Yes | Brass | Gold | SMA | REACH, RoHS |
|
- RS Stock No. 184-6234
- Mfr. Part No. UM-LR-PC(40)
Subtotal (100 units, in bags of 100) PHP108,854.50(exc. VAT)PHP1,088.545/unit | Hirose | - | RF Terminator | - | - | Straight | Through Hole | - | Male | 50Ω | Nickel | Coaxial | 3GHz | - | No | Gold | Gold | UM | No |
|
- RS Stock No. 889-349
- Mfr. Part No. 65_SMA-50-0-1/199_NE
Subtotal (1 unit) PHP2,521.77(exc. VAT)PHP2,521.77/unit | Huber+Suhner | SMA | RF Terminator | - | - | Straight | Through Hole | - | Male | 50Ω | Passivated | - | 18GHz | 2W | Yes | Brass | Gold Plated | 65_SMA | CE |
|
- RS Stock No. 427-898
- Mfr. Part No. 732870650
Subtotal (1 unit) PHP8,484.70(exc. VAT)PHP8,484.70/unit | Molex | Coaxial | Termination Plug | - | - | Straight | - | - | Male | 50Ω | - | RF | 18GHz | 2W | No | - | - | 73287 | EU RoHS, IPC 1752A Class D, IEC-62474, REACH SVHC, IPC 1752A Class C |
|
- RS Stock No. 889-314
- Mfr. Part No. 86_CT-0-1-1/111_NE
Subtotal (1 unit) PHP1,932.59(exc. VAT)PHP1,932.59/unit | Huber+Suhner | Coaxial | RF Terminator | - | - | Right Angle | Through Hole | - | - | 50Ω | Sucopro Plated | Coaxial | - | - | Yes | Brass | - | 86_CT | ISO 9001 |
|
- RS Stock No. 328-883
- Mfr. Part No. 2467942-1
Subtotal (250 units, in boxes of 250) PHP122,711.20(exc. VAT)PHP122,711.20/box | Linx | SMA | RF Terminator | - | - | Straight | Free Hanging | - | Male | 50Ω | Copper Nickel Gold Alloy | - | 18GHz | 2W | Yes | Brass | Gold | SMA | RoHS, REACH |
|
- RS Stock No. 328-959
- Mfr. Part No. 2467918-1
Subtotal (100 units, in boxes of 100) PHP183,606.44(exc. VAT)PHP183,606.44/box | Linx | SMA | RF Terminator | - | - | Straight | Free Hanging | - | Male | 50Ω | Copper Nickel Gold Alloy | - | 18GHz | 1W | Yes | Brass | Gold | 2467918-1 | RoHS |
|
- RS Stock No. 427-899
- Mfr. Part No. 732870620
Subtotal (1 unit) PHP13,135.57(exc. VAT)PHP13,135.57/unit | Molex | Coaxial | RF Terminator | - | - | Straight | - | - | Male | 50Ω | - | RF | 26.5GHz | 1W | No | - | - | 73287 | EU RoHS, IEC-62474, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C |
|
- RS Stock No. 427-902
- Mfr. Part No. 732870631
Subtotal (1 unit) PHP26,427.33(exc. VAT)PHP26,427.33/unit | Molex | Coaxial | RF Terminator | - | - | Straight | - | - | Male | 50Ω | - | RF | 40GHz | 1W | No | - | - | 73287 | EU RoHS, IEC-62474, IPC 1752A Class C, REACH SVHC, IPC 1752A Class D |
|
- RS Stock No. 600-496
- Mfr. Part No. 2441518-1
Subtotal (500 units, in boxes of 500) PHP6,216,152.97(exc. VAT)PHP6,216,152.97/box | Linx | SMA | Coaxial Termination | - | - | - | - | - | - | - | - | Coaxial | 0GHz, 26.5GHz | - | - | - | - | - | - |
|
- RS Stock No. 600-499
- Mfr. Part No. 2441521-1
Subtotal (500 units, in boxes of 500) PHP1,470,342.61(exc. VAT)PHP1,470,342.61/box | Linx | - | Coaxial Termination | - | - | - | - | - | - | - | - | Coaxial | 0GHz, 1.3GHz | - | - | - | - | - | - |
|
- RS Stock No. 427-901
- Mfr. Part No. 732870630
Subtotal (1 unit) PHP25,367.47(exc. VAT)PHP25,367.47/unit | Molex | Coaxial | RF Terminator | - | - | Straight | - | - | Male | 50Ω | - | RF | 40GHz | 1W | No | - | - | 73287 | REACH SVHC, IPC 1752A Class D, EU RoHS, IPC 1752A Class C, IEC-62474 |
|
- RS Stock No. 328-956
- Mfr. Part No. 2467916-1
Subtotal (100 units, in boxes of 100) PHP1,239,738.89(exc. VAT)PHP1,239,738.89/box | Linx | SMA | RF Terminator | - | - | Straight | Free Hanging | - | Male | 50Ω | Passivated | - | 40GHz | 2W | Yes | Copper | Gold | 2467916-1 | RoHS |