Molex 73287-0490 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 835-113
- Mfr. Part No.:
- 73287-0490
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,285.34
(exc. VAT)
PHP8,159.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,285.34 |
*price indicative
- RS Stock No.:
- 835-113
- Mfr. Part No.:
- 73287-0490
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Maximum Attenuation | 3dB | |
| Minimum Operating Temperature | -65°C | |
| Orientation | Straight | |
| Connector Type | RF | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Maximum Attenuation 3dB | ||
Minimum Operating Temperature -65°C | ||
Orientation Straight | ||
Connector Type RF | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
RoHS Status: Exempt
The Molex SMA Attenuator is a fixed coaxial device designed for effective signal reduction in RF applications, providing a VITAL performance enhancement with its robust specifications.
Supports a maximum average power rating of 5 Watts for high-power applications
Offers an attenuation level of 3 dB, ensuring precise signal management
Operates efficiently at frequencies up to 18 GHz for optimal performance
Maintains a low VSWR of 1.35:1 for minimal signal reflection
Related links
- Molex 73287-0030 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0321 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0031 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0311 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0590 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0010 RF AttenuatorStraight 1 dBMaleFemale
- Molex 73287-0011 RF AttenuatorStraight 1 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
