Molex 73287-0560 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 835-080
- Mfr. Part No.:
- 73287-0560
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP7,875.97
(exc. VAT)
PHP8,821.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,875.97 |
*price indicative
- RS Stock No.:
- 835-080
- Mfr. Part No.:
- 73287-0560
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Maximum Attenuation | 10dB | |
| Minimum Operating Temperature | -65°C | |
| Connector Type | RF | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Maximum Attenuation 10dB | ||
Minimum Operating Temperature -65°C | ||
Connector Type RF | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex SMA Attenuator is a high-performance component designed for RF applications, efficiently managing signal loss with a fixed attenuation level of 10 dB and a frequency range up to 18 GHz.
Active status ensures reliability in performance
Fixed coaxial style provides consistent attenuation characteristics
Operation up to 18 GHz caters to high-frequency applications
5 Watts maximum power handling supports robust usage
Related links
- Molex 73287-0100 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0315 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0325 RF AttenuatorStraight 10 dBMaleFemale
- Molex 732870101 RF AttenuatorStraight 10 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
