Molex 73287-0141 RF AttenuatorStraight 30 dBMaleFemale

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP4,497.70

View bulk pricing options

Subtotal (1 unit)*

PHP5,628.91

(exc. VAT)

PHP6,304.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP5,628.91-
10 +PHP5,179.14PHP4,497.70

*price indicative

RS Stock No.:
835-079
Mfr. Part No.:
73287-0141
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Orientation

Straight

Minimum Operating Temperature

-65°C

Connector Type

RF

Maximum Attenuation

30dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Series

73287

Connector Gender B

Female

Standards/Approvals

REACH SVHC

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Attenuator provides a reliable solution for RF applications, designed to efficiently manage signal levels while maintaining performance integrity across its specified frequency range.

Straight orientation enhances installation flexibility

Fixed coaxial connector type ensures stable connections

Rated for maximum power of 2 Watts with a 30 dB attenuation level

Operates effectively within an 18 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy