3M Versaflo Cover Lens for use with Respiratory Equipment
- RS Stock No.:
- 877-010
- Mfr. Part No.:
- 7010385198
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,154.96
(exc. VAT)
PHP5,773.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,154.96 |
*price indicative
- RS Stock No.:
- 877-010
- Mfr. Part No.:
- 7010385198
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Head Cover | |
| Sub Type | Cover Lens | |
| For Use With | Respiratory Equipment | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Head Cover | ||
Sub Type Cover Lens | ||
For Use With Respiratory Equipment | ||
Anti-Static No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Ultimate FX Full Face piece Respirator offers exceptional comfort and durability for long-lasting wear. With a soft feel on the face, a comfortable head cradle, and reduced heat and moisture buildup, it ensures comfort throughout the workday. Featuring 3M's unique Scotch Gard Paint and Stain Protector, the respirator lens remains dirt, paint, and stain-resistant, making it easier to clean and maintain.
Minimizes prep time and lens cover replacement work stoppages
7 removable layers protect lens from debris overspray and damage
Related links
- 3M Versaflo Head Harness for use with Respiratory Equipment
- 3M Versaflo Respiratory Protection for use with Respirator
- 3M Versaflo Spare Parts for use with ACU-03 and ACU-04 Aircare filtration units
- 3M High Durability Outer Shroud for use with 3M Versaflo M-400 Helmets
- 3M Black Lens Welding Helmet for use with Speedglas Protective Equipment
- 3M Clear Lens Replacement Lens for use with 9100 Series
- 3M Clear Lens Replacement Lens for use with Speedglas Welding Filters 9000 and 9002
- 3M Black Lens Replacement Lens for use with Speedglas Welding Helmets