3M Versaflo Respiratory Protection for use with Respirator
- RS Stock No.:
- 877-022
- Mfr. Part No.:
- 7000042673
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP14,839.07
(exc. VAT)
PHP16,619.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,839.07 |
*price indicative
- RS Stock No.:
- 877-022
- Mfr. Part No.:
- 7000042673
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Thread Fitting | |
| Sub Type | Respiratory Protection | |
| For Use With | Respirator | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Thread Fitting | ||
Sub Type Respiratory Protection | ||
For Use With Respirator | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Coupling Set 3/8 inch Female Thread delivers secure connections for respiratory safety systems. It ensures seamless airflow management in demanding industrial environments.
Connects supply hoses to Versaflo V Series Regulators
Features 3/8 inch British Standard Pipe female thread
High flow CEJN 95 profile maximises safety
Includes both Durable socket and matching plug
Related links
- 3M Versaflo Respiratory Protection for use with Respirator
- 3M Versaflo Head Harness for use with Respiratory Equipment
- 3M Versaflo Cover Lens for use with Respiratory Equipment
- 3M Versaflo Spare Parts for use with ACU-03 and ACU-04 Aircare filtration units
- Filter 3M Particulate for use with Respirator 7100260646
- 3M Gaz Filter for use with Adflo Powered Respirator
- 3M Leather Belt for use with Powered Air Purifying Respirator
- 3M Natural Lens Filter for use with 3M Adflo Powered Air Respirator