3M Versaflo Air Blow Unit for use with Approved headtop or facepiece

This image is representative of the product range

Subtotal (1 unit)*

PHP108,387.55

(exc. VAT)

PHP121,394.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP108,387.55

*price indicative

RS Stock No.:
334-089
Mfr. Part No.:
7100169179
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Air Blow Unit

Product Type

Air Filter Unit

For Use With

Approved headtop or facepiece

Standards/Approvals

ATEX EN 60079-11:2012, EMC EN 61000-6-2:2005, EN 50581:2012, EN 12941:1998+A2:2008, RoHS, EN 12942:1998+A2:2008, ATEX EN 60079-0:2012, EMC EN 61000-6-4:2007+A1:2011, IEC 60529:1989+A1:1999+A2:2013

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Intrinsically Safe Powered Air Turbo is designed to meet the latest electrical standards, ensuring safe operation in hazardous environments. It stands out with bright yellow touchpoints for easy identification, distinguishing it from non-IS versions. This unit maximizes comfort with three user-selectable flow rates and provides controlled airflow for enhanced protection.

Compatible with a range of approved headtops and facepieces

Long battery life for extended use

Durable construction for reliable performance in tough environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy