3M Versaflo Air Filter Unit for use with 3M Versaflo Respirator
- RS Stock No.:
- 334-087
- Mfr. Part No.:
- 7100150921
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP2,437.70
(exc. VAT)
PHP2,730.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,437.70 |
*price indicative
- RS Stock No.:
- 334-087
- Mfr. Part No.:
- 7100150921
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Air Filter Unit | |
| Product Type | Air Filter Unit | |
| For Use With | 3M Versaflo Respirator | |
| Standards/Approvals | NIOSH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Air Filter Unit | ||
Product Type Air Filter Unit | ||
For Use With 3M Versaflo Respirator | ||
Standards/Approvals NIOSH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Versaflo Battery Attachment Tool is designed to mechanically attach the battery to the powered air unit, ensuring secure connection for optimal performance.
NIOSH Approved
Helps maintain proper battery alignment for optimal performance
Lightweight and ergonomic for user comfort during handling
Related links
- 3M Versaflo Anti-Static Air Filter Unit for use with PF-602E
- 3M Versaflo Prefilter for use with Respirator
- 3M Versaflo Anti-Static Air Filter Unit for use with TR-6800 Series Filters
- 3M Versaflo™ TR-819E Series Air Filter Unit Powered Air Respirator Starter Kit RoHS, IEC
- 3M Versaflo Air Hose for use with 3M Adflo Powered Air Purifying Respirator
- 3M Versaflo Air Regulator for use with Respirator
- 3M Versaflo Air Regulator
- 3M Versaflo Air Blow Unit for use with Approved headtop or facepiece