Parker Filter Cartridge 926697Q, 2 μm
- RS Stock No.:
- 824-857
- Mfr. Part No.:
- 926697Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP45,653.52
(exc. VAT)
PHP51,131.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,653.52 |
*price indicative
- RS Stock No.:
- 824-857
- Mfr. Part No.:
- 926697Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 262.4mm | |
| Filtration Size | 2μm | |
| Maximum Flow Rate | 600L/min | |
| Series | CN | |
| Maximum Operating Pressure | 70 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | None | |
| Filter Type | Medium Pressure | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 262.4mm | ||
Filtration Size 2μm | ||
Maximum Flow Rate 600L/min | ||
Series CN | ||
Maximum Operating Pressure 70 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals None | ||
Filter Type Medium Pressure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to deliver high efficiency in medium pressure hydraulic filtration systems, ensuring superior protection for hydraulic systems across various industries.
High efficiency Microglass media offers excellent filtration
Compatible with mineral, vegetable, and some synthetic oils
Designed for up to 600 L/min flow rate, accommodating diverse applications
Ecoglass version reduces weight by 50% and ensures eco-friendly disposal
