Parker Filter Cartridge 937839Q, 5 μm
- RS Stock No.:
- 823-379
- Mfr. Part No.:
- 937839Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,683.03
(exc. VAT)
PHP73,564.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,683.03 |
*price indicative
- RS Stock No.:
- 823-379
- Mfr. Part No.:
- 937839Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 543mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 5μm | |
| Overall Diameter | 197mm | |
| Series | BGT | |
| Seal Material | Silicone | |
| Filter Type | Industrial Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 543mm | ||
Product Type Filter Cartridge | ||
Filtration Size 5μm | ||
Overall Diameter 197mm | ||
Series BGT | ||
Seal Material Silicone | ||
Filter Type Industrial Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the BGT Filter Series, ensuring effective filtration while featuring high-quality materials for optimal performance.
Micron rating of 5 μm for enhanced filtration efficiency
Constructed with reusable metal sleeve to promote sustainability
Compatible with mineral and petroleum-based fluids
Optimised for BGT15 filter housing series
Silicone seal material provides reliable performance
Related links
- Parker Filter Cartridge 938915Q, 2 μm
- Parker Filter Cartridge 937773Q, 10 μm
- Parker Filter Cartridge 926697Q, 2 μm
- Parker Filter Cartridge 944851Q, 10 μm
- Parker Filter Cartridge 938908Q, 5 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
