Parker Filter Cartridge 938908Q, 5 μm
- RS Stock No.:
- 824-381
- Mfr. Part No.:
- 938908Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,236.90
(exc. VAT)
PHP28,265.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,236.90 |
*price indicative
- RS Stock No.:
- 824-381
- Mfr. Part No.:
- 938908Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 262.4mm | |
| Filtration Size | 5μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | FKM | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 262.4mm | ||
Filtration Size 5μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material FKM | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic oil filter replacement element designed for optimal filtration in medium pressure systems, ensuring efficient performance and longevity of hydraulic equipment.
Available in various Micron ratings including 2, 5, 10, and 20 for tailored filtration needs
Maximum allowable flow rate of 600 L/min (158 GPM) for enhanced system efficiency
Constructed with Quantumfiber filter element for superior filtration performance
Features a coreless design for reduced waste and improved environmental footprint
Related links
- Parker Filter Cartridge 938915Q, 2 μm
- Parker Filter Cartridge 937773Q, 10 μm
- Parker Filter Cartridge 937839Q, 5 μm
- Parker Filter Cartridge 926697Q, 2 μm
- Parker Filter Cartridge 944851Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
