Parker Filter Cartridge 944872Q, 5 μm
- RS Stock No.:
- 824-433
- Mfr. Part No.:
- 944872Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,441.64
(exc. VAT)
PHP24,014.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,441.64 |
*price indicative
- RS Stock No.:
- 824-433
- Mfr. Part No.:
- 944872Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 5μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 5μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic oil filter designed for efficient filtration in hydraulic systems, ensuring optimal performance and reliability under various conditions.
High efficiency filtration combines low installation costs
Rated between 2 - 20 microns for versatile applications
Constructed with Quantumfiber for enhanced filtration performance
Operating temperature range from -40 to 212 °F supports diverse conditions
Bypass valve pressure rating of 3.5 bar ensures system safety
Related links
- Parker Filter Cartridge 937774Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937764Q, 5 μm
- Parker Filter Cartridge 930118Q, 20 μm
- Parker Filter Cartridge 930100Q, 20 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 938008Q, 20 μm
- Parker Filter Cartridge 938918Q, 20 μm
