Parker Filter Cartridge 938008Q, 20 μm
- RS Stock No.:
- 824-184
- Mfr. Part No.:
- 938008Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,125.56
(exc. VAT)
PHP25,900.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,125.56 |
*price indicative
- RS Stock No.:
- 824-184
- Mfr. Part No.:
- 938008Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 519mm | |
| Filtration Size | 20μm | |
| Series | TTF | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 519mm | ||
Filtration Size 20μm | ||
Series TTF | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to provide high-quality filtration for the IN-AGB Filter Series, ensuring optimal performance in various filtration applications.
Features reusable metal sleeve for enhanced longevity
Incorporates genuine parts to ensure superior filtration
Constructed with high-quality filter materials for reliable performance
Compatible with IN10 filter housing series for seamless integration
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 936707Q, 5 μm
- Parker Filter Cartridge 937902Q, 10 μm
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 937875Q, 20 μm
