Parker Filter Cartridge 937902Q, 10 μm
- RS Stock No.:
- 825-087
- Mfr. Part No.:
- 937902Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,271.95
(exc. VAT)
PHP8,144.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,271.95 |
*price indicative
- RS Stock No.:
- 825-087
- Mfr. Part No.:
- 937902Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 100mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 47mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 100mm | ||
Filtration Size 10μm | ||
Overall Diameter 47mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker component designed for precise fluid control, enhancing operational efficiency in various applications. Its robust build ensures reliability, making it a Crucial element in complex systems.
Engineered for optimal performance in demanding environments
Offers exceptional resistance to wear and tear for longer service life
Designed to facilitate smooth fluid dynamics with minimal turbulence
Compatible with a range of fluids, ensuring versatile application
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 938896Q, 5 μm
- Parker Filter Cartridge 937773Q, 10 μm
- Parker Filter Cartridge 937874Q, 20 μm
