Parker Filter Cartridge 944850Q, 10 μm
- RS Stock No.:
- 823-372
- Mfr. Part No.:
- 944850Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,405.14
(exc. VAT)
PHP13,893.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,405.14 |
*price indicative
- RS Stock No.:
- 823-372
- Mfr. Part No.:
- 944850Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for high efficiency filtration in hydraulic systems, ensuring optimal performance in demanding environments. It combines easy installation with effective filtration to serve various industrial applications.
Offers filtration ratings ranging from 2 - 20 microns for diverse applications
Compatible with GLF Series Tank Top Return Line Hydraulic Filters
Constructed with Quantumfiber for improved filter element efficiency
Backed by multipass test specifications according to ISO 16889 for reliable performance
Related links
- Parker Filter Cartridge 944835Q, 10 μm
- Parker Filter Cartridge 937851Q, 10 μm
- Parker Filter Cartridge 944851Q, 10 μm
- Parker Filter Cartridge 937914Q, 10 μm
- Parker Filter Cartridge 937861Q, 10 μm
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
