Parker Filter Cartridge 944835Q, 10 μm
- RS Stock No.:
- 823-373
- Mfr. Part No.:
- 944835Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP8,609.88
(exc. VAT)
PHP9,643.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,609.88 |
*price indicative
- RS Stock No.:
- 823-373
- Mfr. Part No.:
- 944835Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic filter replacement element designed for high-efficiency filtration in hydraulic systems, ensuring optimal performance and reliability during operation.
Combines high efficiency filtration with low cost installation
Available with Micron ratings ranging from 2 to 20 Microns
Nitrile seal material enhances durability and performance
Capable of operating pressure up to 10 bar and 150 psi
Related links
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937773Q, 10 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 930118Q, 20 μm
- Parker Filter Cartridge 938902Q, 20 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
