Kern, Industry/Automotive Refractometer, 62 % max, 28 % min, Analogue
- RS Stock No.:
- 920-862
- Mfr. Part No.:
- ORA 62BA
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,008.26
(exc. VAT)
PHP8,969.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,008.26 |
*price indicative
- RS Stock No.:
- 920-862
- Mfr. Part No.:
- ORA 62BA
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 62 % | |
| Minimum Measurement | 28 % | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Weight | 300g | |
| Width | 40mm | |
| Height | 40mm | |
| Length | 160mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 62 % | ||
Minimum Measurement 28 % | ||
Output Type Analogue | ||
Power Source Manual | ||
Weight 300g | ||
Width 40mm | ||
Height 40mm | ||
Length 160mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern refractometer designed for precise refractive index measurement, Ideal for various laboratory and industry applications, ensuring accurate results for a broad range of substances.
Automatic temperature compensation ensures measurement accuracy
Compact dimensions of 160x40x40 mm facilitate portability
Recognised Brix scale enables easy reading of sugar concentrations
Robust packaging measures 212x92x61 mm for secure handling
Offers a wide measurement range from 28% to 62% Brix
