Kern, Industry/Automotive Refractometer, 1.81 nD max, 1.30 nD min, Analogue
- RS Stock No.:
- 863-374
- Mfr. Part No.:
- ORA 1GG
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP21,074.70
(exc. VAT)
PHP23,603.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,074.70 |
*price indicative
- RS Stock No.:
- 863-374
- Mfr. Part No.:
- ORA 1GG
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 1.81 nD | |
| Minimum Measurement | 1.30 nD | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Width | 70mm | |
| Standards/Approvals | REACH | |
| Height | 32mm | |
| Length | 137mm | |
| Weight | 750g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 1.81 nD | ||
Minimum Measurement 1.30 nD | ||
Output Type Analogue | ||
Power Source Manual | ||
Width 70mm | ||
Standards/Approvals REACH | ||
Height 32mm | ||
Length 137mm | ||
Weight 750g | ||
- COO (Country of Origin):
- CN
The Kern handheld refractometer designed for precise measurement of refractive indices in laboratory and industrial settings, ensuring accuracy and reliability in diverse applications.
Measuring range for refractive index from 1.30 nD to 1.81 nD
Readability at 0.01 nD offers fine resolution for accurate readings
Measurement temperatures range from 10 °C to 30 °C
