Kern, Industry/Automotive Refractometer, 32 % max, 0 % min, Analogue
- RS Stock No.:
- 920-859
- Mfr. Part No.:
- ORA 3WA
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,008.26
(exc. VAT)
PHP8,969.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,008.26 |
*price indicative
- RS Stock No.:
- 920-859
- Mfr. Part No.:
- ORA 3WA
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 32 % | |
| Minimum Measurement | 0 % | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Length | 178mm | |
| Width | 40mm | |
| Standards/Approvals | REACH | |
| Height | 40mm | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 32 % | ||
Minimum Measurement 0 % | ||
Output Type Analogue | ||
Power Source Manual | ||
Length 178mm | ||
Width 40mm | ||
Standards/Approvals REACH | ||
Height 40mm | ||
Weight 300g | ||
- COO (Country of Origin):
- CN
The Kern refractometer delivers precise refractive index measurements essential for laboratories and industrial applications, ensuring reliable results with its handheld design and automatic temperature compensation.
Refractive index range from 30 °Oe to 140 °Oe for versatile testing
Handheld design offers portability and ease of use across various settings
Automatic temperature compensation ensures accurate readings regardless of conditions
IP protected for enhanced durability in various environmental conditions
Dimensions of 205x75x55 mm for easy handling and storage
