B5W 2004A Aratas B5W PCB Sensor
- RS Stock No.:
- 679-643
- Mfr. Part No.:
- B5W 2004A
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 12 units)*
PHP14,737.18
(exc. VAT)
PHP16,505.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,737.18 | PHP1,228.098 |
*price indicative
- RS Stock No.:
- 679-643
- Mfr. Part No.:
- B5W 2004A
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Sensor | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -10°C | |
| Automotive Standard | No | |
| Series | B5W | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Sensor | ||
Mount Type PCB | ||
Minimum Operating Temperature -10°C | ||
Automotive Standard No | ||
Series B5W | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron Light convergent reflective sensor is designed for precise detection of various objects, including shiny, black, or transparent materials. Featuring superb colour robustness, it ensures stable detection irrespective of the background, effectively eliminating false readings. With Advanced design technology, it incorporates both analogue voltage and digital output options, providing versatile solutions tailored to your application needs. Equipped with indicator lamp versions, this sensor improves visibility and awareness during operation, making it a dependable choice for both industrial and commercial use.
Robust stability for detecting shiny, black, or transparent objects
Wide sensing range allowing for object movement
Dual output options including analogue voltage and digital for flexibility
Indicator lamp versions enhance operational visibility
Designed with reliability in mind, resistant to ambient light interference
Sturdy construction ensures durability in demanding environments
Available in various sensing distances to suit different applications
Related links
- B5W-LB1114-1 Aratas B5W-LB Screw Reflective Optical Sensor, Transistor Output
- B5W-LB2101-1 Aratas B5W-LB Screw Reflective Optical Sensor, Transistor Output
- B5W-LB2112-1 Aratas B5W-LB Reflective Optical Sensor Miniature package
- B5W 2007F Aratas Reflective Optical Sensor, Transistor Output
- B5WLB11121 Aratas B5W-LB Screw Light Sensor, NPN Open Collector Output
- B5W-DB1452-1 Omron Screw Reflective Optical Sensor, NPN Open Collector Output 3-Channel
- EESF5B Aratas EE-SF5 PCB Reflective Optical Sensor, Phototransistor Output
- EESY410 Aratas EE-SY410 PCB Reflective Optical Sensor, Photo IC Output
