EESY410 Aratas EE-SY410 PCB Reflective Optical Sensor, Photo IC Output

N

Subtotal (1 unit)*

PHP244.43

(exc. VAT)

PHP273.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP244.43

*price indicative

RS Stock No.:
831-901
Mfr. Part No.:
EESY410
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Reflective Optical Sensor

Peak Sensor Distance

5mm

Output Device

Photo IC

Typical Rise Time

3μs

Typical Fall Time

20μs

Number of Channels

1

Number of Pins

5

Mount Type

PCB

Standards/Approvals

RoHS

Height

4.8mm

Width

4.6mm

Length

12mm

Maximum Operating Temperature

75°C

Series

EE-SY410

Minimum Operating Temperature

-40°C

Automotive Standard

No

Non Compliant

COO (Country of Origin):
JP
The Omron Reflective photomicrosensor is designed to detect presence with a sensing distance of 5 mm, offering reliable performance in Compact environments. It operates effectively within a power supply range of 4.5 to 16 VDC.

Photo IC output available in Light-ON mode for versatile applications

Direct connection to C-MOS enhances compatibility with modern circuits

Robust operating temperature range from -40 to 75°C ensures reliability in diverse environments

RoHS compliant, making it suitable for eco-friendly projects

Related links