B5WLB11121 Aratas B5W-LB Screw Light Sensor, NPN Open Collector Output
- RS Stock No.:
- 831-909
- Mfr. Part No.:
- B5WLB11121
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP1,191.73
(exc. VAT)
PHP1,334.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,191.73 |
*price indicative
- RS Stock No.:
- 831-909
- Mfr. Part No.:
- B5WLB11121
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Peak Sensor Distance | 10mm | |
| Product Type | Light Sensor | |
| Output Device | NPN Open Collector | |
| Typical Rise Time | 1ms | |
| Typical Fall Time | 1ms | |
| Number of Pins | 3 | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Height | 13mm | |
| Length | 26mm | |
| Width | 7mm | |
| Series | B5W-LB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Peak Sensor Distance 10mm | ||
Product Type Light Sensor | ||
Output Device NPN Open Collector | ||
Typical Rise Time 1ms | ||
Typical Fall Time 1ms | ||
Number of Pins 3 | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Height 13mm | ||
Length 26mm | ||
Width 7mm | ||
Series B5W-LB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Omron Light convergent reflective sensor designed to detect shiny, black or transparent objects with reliability. This robust sensor ensures consistent performance, irrespective of the background conditions.
Stable detection of shiny, black, or transparent objects
Wide sensing range accommodates object movement
Robust design is resistant to ambient light interference
Available with analog voltage or digital output options
Related links
- B5W-LB2112-1 Aratas B5W-LB Reflective Optical Sensor Miniature package
- B5W-LB1114-1 Aratas B5W-LB Screw Reflective Optical Sensor, Transistor Output
- B5W-LB2101-1 Aratas B5W-LB Screw Reflective Optical Sensor, Transistor Output
- B5W-DB1452-1 Omron Screw Reflective Optical Sensor, NPN Open Collector Output 3-Channel
- Banner Emitter Photoelectric Sensor 140 m IP67
- EE-SX672A Omron Slotted Optical Switch PNP Open Collector Output
- SMC IR Series 11.5L/min, NPN Open Collector Output
- Weidmüller ACT20X Series Signal Conditioner NPN Open Collector Output 31.2 V Supply, IECEx
