RND Form A Flat Mount Reed Sensor 1 A 200 V dc
- RS Stock No.:
- 804-797
- Mfr. Part No.:
- RND 410-00046
- Manufacturer:
- RND
N
Subtotal (1 unit)*
PHP368.82
(exc. VAT)
PHP413.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP368.82 |
*price indicative
- RS Stock No.:
- 804-797
- Mfr. Part No.:
- RND 410-00046
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | Form A | |
| Product Type | Reed Sensor | |
| Maximum Switching Current | 1A | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V dc | |
| Contact Resistance | 200mΩ | |
| Maximum Release Time | 0.4ms | |
| Operating Time Including Bounce | 1ms | |
| AT Value Range | 10 to 25 AT | |
| Mount Type | Flat Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.3mm | |
| Length | 14mm | |
| Series | RND 410 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration Form A | ||
Product Type Reed Sensor | ||
Maximum Switching Current 1A | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V dc | ||
Contact Resistance 200mΩ | ||
Maximum Release Time 0.4ms | ||
Operating Time Including Bounce 1ms | ||
AT Value Range 10 to 25 AT | ||
Mount Type Flat Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.3mm | ||
Length 14mm | ||
Series RND 410 | ||
- COO (Country of Origin):
- CN
The RND Reed Sensor delivers reliable performance in Compact applications, featuring a flatpack design that optimally combines efficiency with convenience for sensing tasks.
Contact rating max. of 10 W/VA ensures robust performance
Switching voltage reaches up to 200 VDC for versatile applications
Operating temperature range of -20 to +85 °C accommodates diverse environments
High vibration withstand of 20g and shock resistance of 100g enhances durability
Related links
- RND SPST-NO Flat Mount Reed Sensor 1.2 A 200 V dc
- RND RND 210 24V Round
- RND PT100 PT100 Sensor 4 mm Dia Class B 200 °C max
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- Littelfuse SPST PCB Surface Mount Reed Switch 0.5 A 200 V
- Assemtech SPST-NO PCB Reed Switch 1 A 200 V
