RND PT100 PT100 Sensor 4 mm Dia, 4 Wire, Class B 200 °C max

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-851
Mfr. Part No.:
RND 410-00285
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

PT100 Sensor

Sensor Type

PT100

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

200°C

Termination Type

Bare Wire

Cable Length

1m

Series

RND 410

Probe Material

316 Stainless Steel

Hazardous Area Certification

No

Number of Wires

4

Accuracy

Class B

COO (Country of Origin):
GB
The RND sensor offers precise temperature measurement under demanding conditions, making it an Ideal choice for various applications requiring dependable performance and accuracy.

Versatile and dependable, suitable for critical temperature measurements

Utilises a 4 wire configuration for enhanced measurement accuracy

PTFE insulation allows reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy