RND PT100 PT100 Sensor 1.5 mm Dia, 15 mm Long, 2 Wire, Class B -196 °C max
- RS Stock No.:
- 804-891
- Mfr. Part No.:
- RND 410-00035
- Manufacturer:
- RND
N
Subtotal (1 unit)*
PHP2,212.89
(exc. VAT)
PHP2,478.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,212.89 |
*price indicative
- RS Stock No.:
- 804-891
- Mfr. Part No.:
- RND 410-00035
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | PT100 Sensor | |
| Sensor Type | PT100 | |
| Probe Length | 15mm | |
| Probe Diameter | 1.5mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | -196°C | |
| Termination Type | Wire Mount | |
| Cable Length | 10mm | |
| Series | RND 410 | |
| Probe Material | Alumina Ceramic (Body) | |
| Hazardous Area Certification | No | |
| Number of Wires | 2 | |
| Accuracy | Class B | |
| Response Time | 0.4s | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type PT100 Sensor | ||
Sensor Type PT100 | ||
Probe Length 15mm | ||
Probe Diameter 1.5mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed -196°C | ||
Termination Type Wire Mount | ||
Cable Length 10mm | ||
Series RND 410 | ||
Probe Material Alumina Ceramic (Body) | ||
Hazardous Area Certification No | ||
Number of Wires 2 | ||
Accuracy Class B | ||
Response Time 0.4s | ||
- COO (Country of Origin):
- GB
The RND Class B Pt100 wire-wound temperature sensor designed for precision measurements between -200°C and +650°C. It is Ideal for applications demanding high stability and performance in various environments.
Pt100 elements meet IEC 60751 Class B specifications for reliable temperature readings
Wide temperature range from -200°C to +650°C ensures versatility across applications
Features a wire-wound construction with 10mm tails for easy installation
Related links
- RND PT100 PT100 Sensor 4 mm Dia Class B 200 °C max
- RND RND 410 Type T Thermocouple, 75 °C → 260 °C Max
- RS PRO PT100 RTD Sensor 2.8 mm Dia 2 Wire, Class B 350 °C max
- Jumo PT100 RTD Sensor 7.5 mm Dia 2 Wire, Class B 270 °C max
- Jumo PT100 RTD Sensor 6 mm Dia 2 Wire, Class B 180 °C max
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.2 mm Dia 2 Wire, Class B 200 °C max
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.2 mm Dia 2 Wire, Class B 600 °C max
- Jumo PT100 RTD Sensor 6 mm Dia 2 Wire, Class B 80 °C max
