RND SPST-NO Flat Mount Reed Sensor 1.2 A 200 V dc
- RS Stock No.:
- 804-788
- Mfr. Part No.:
- RND 410-00047
- Manufacturer:
- RND
N
Subtotal (1 unit)*
PHP301.51
(exc. VAT)
PHP337.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP301.51 |
*price indicative
- RS Stock No.:
- 804-788
- Mfr. Part No.:
- RND 410-00047
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Reed Sensor | |
| Contact Configuration | SPST-NO | |
| Maximum Switching Current | 1.2A | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V dc | |
| Contact Resistance | 150mΩ | |
| AT Value Range | 10 to 25 AT | |
| Mount Type | Flat Mount | |
| Minimum Operating Temperature | -20°C | |
| Width | 2.3mm | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Standards/Approvals | UL 1007/1569 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Reed Sensor | ||
Contact Configuration SPST-NO | ||
Maximum Switching Current 1.2A | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V dc | ||
Contact Resistance 150mΩ | ||
AT Value Range 10 to 25 AT | ||
Mount Type Flat Mount | ||
Minimum Operating Temperature -20°C | ||
Width 2.3mm | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Standards/Approvals UL 1007/1569 | ||
- COO (Country of Origin):
- CN
The RND standard reed sensor is designed for versatile use in various applications, featuring adjustable sensitivity and robust electrical performance for reliable switching operations.
Contact form A for dependable operation
Adjustable switching point enhances application flexibility
Maximum contact rating of 10 W for efficient performance
Supports switching voltage up to 200 VDC
Various sensitivity ranges accommodate diverse needs
Maximum switching current of 1 A ensures reliable functionality
Customized types available for tailored solutions
Operating temperature range from -20 to +85 °C for adaptability
Related links
- RND Form A Flat Mount Reed Sensor 1 A 200 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 24 V dc
- RND IEC-584-3 Standard
- RND RND 410 Type T Thermocouple, 75 °C → 260 °C Max
