SANYU SWITCH In Line Mount Relay, 12V dc Coil, 1 Form A (NO), 100V Max, 500mA Max, 1000 mΩ

This image is representative of the product range

Subtotal (1 unit)*

PHP443.26

(exc. VAT)

PHP496.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP443.26

*price indicative

RS Stock No.:
736-416
Mfr. Part No.:
UDM-112D
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Product Type

Relay

Contact Configuration

1 Form A (NO)

Mount Type

In Line Mount

Switching Current

500mA

Coil Resistance

1000mΩ

Terminal Type

Through Hole

Switching Power

10W

Minimum Operating Temperature

-20°C

Operating Time

1ms

Maximum Operating Temperature

80°C

Series

UDM

Standards/Approvals

RoHS

Height

7mm

Length

19.9mm

Isolation Coil To Contact

1.5kV

Latching

No

Contact Resistance

150mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy