SANYU SWITCH Surface Mount Reed Relay, 12V dc Coil, 1 Form A (NO), 100V Max, 500mA Max, 1000 Ω
- RS Stock No.:
- 736-425
- Mfr. Part No.:
- J-112XD
- Manufacturer:
- SANYU SWITCH
Subtotal (1 unit)*
PHP409.63
(exc. VAT)
PHP458.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP409.63 |
*price indicative
- RS Stock No.:
- 736-425
- Mfr. Part No.:
- J-112XD
- Manufacturer:
- SANYU SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Product Type | Reed Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Surface Mount | |
| Switching Current | 500mA | |
| Terminal Type | Through Hole | |
| Coil Resistance | 1000Ω | |
| Operating Time | 0.5ms | |
| Switching Power | 10W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | J-1xxXD | |
| Standards/Approvals | RoHS | |
| Height | 11mm | |
| Length | 19.1mm | |
| Isolation Coil To Contact | 1.4kV | |
| Contact Resistance | 150mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Product Type Reed Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Surface Mount | ||
Switching Current 500mA | ||
Terminal Type Through Hole | ||
Coil Resistance 1000Ω | ||
Operating Time 0.5ms | ||
Switching Power 10W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series J-1xxXD | ||
Standards/Approvals RoHS | ||
Height 11mm | ||
Length 19.1mm | ||
Isolation Coil To Contact 1.4kV | ||
Contact Resistance 150mΩ | ||
Latching No | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH Surface Mount Reed Relay 1 Form A (NO) 500mA Max, 500 Ω
- SANYU SWITCH In Line Mount Relay 1 Form A (NO) 500mA Max, 1000 mΩ
- SANYU SWITCH In Line Mount Relay 1 Form A (NO) 500mA Max, 2150 mΩ
- SANYU SWITCH Surface Reed Relay 350V dc Max, 1 kΩ
- SANYU SWITCH Surface Reed Relay 1000V dc Max, 1 kΩ
- SANYU SWITCH In Line Mount Relay 1 Form A (NO) 500mA Max, 500 mΩ
- SANYU SWITCH Surface Reed Relay 1000V dc Max, 250 Ω
- SANYU SWITCH Surface Reed Relay 350V dc Max, 250 Ω
