SANYU SWITCH Surface Reed Relay, 5V dc Coil, 350V dc Max, 250 Ω
- RS Stock No.:
- 286-725
- Mfr. Part No.:
- URM-12905GTNB
- Manufacturer:
- SANYU SWITCH
Subtotal (1 unit)*
PHP875.60
(exc. VAT)
PHP980.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP875.60 |
*price indicative
- RS Stock No.:
- 286-725
- Mfr. Part No.:
- URM-12905GTNB
- Manufacturer:
- SANYU SWITCH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Product Type | Reed Relay | |
| Mount Type | Surface | |
| Coil Resistance | 250Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | URM | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Product Type Reed Relay | ||
Mount Type Surface | ||
Coil Resistance 250Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series URM | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH Surface Reed Relay 350V dc Max, 4 kΩ
- SANYU SWITCH Surface Reed Relay 350V dc Max, 1 kΩ
- SANYU SWITCH Surface Reed Relay 1000V dc Max, 250 Ω
- SANYU SWITCH Surface Reed Relay 1000V dc Max, 4 kΩ
- SANYU SWITCH Surface Reed Relay 1000V dc Max, 1 kΩ
- SANYU SWITCH Surface Mount Reed Relay 1 Form A (NO) 500mA Max, 500 Ω
- SANYU SWITCH Surface Mount Reed Relay 1 Form A (NO) 500mA Max, 1000 Ω
- SANYU SWITCH PCB Reed Relay 100V dc Max, 110 Ω
