SANYU SWITCH PCB PCB Mount Solid State Relays, 12V dc Coil, 2 Form C (CO), 100V Max, 500mA Max, 600 Ω
- RS Stock No.:
- 736-390
- Mfr. Part No.:
- UC-2T12ZA-01
- Manufacturer:
- SANYU SWITCH
Subtotal (1 unit)*
PHP2,778.00
(exc. VAT)
PHP3,111.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,778.00 |
*price indicative
- RS Stock No.:
- 736-390
- Mfr. Part No.:
- UC-2T12ZA-01
- Manufacturer:
- SANYU SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Contact Configuration | 2 Form C (CO) | |
| Product Type | PCB Mount Solid State Relays | |
| Mount Type | PCB | |
| Switching Current | 500mA | |
| Terminal Type | Through Hole | |
| Coil Resistance | 600Ω | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 10W | |
| Operating Time | 0.3ms | |
| Maximum Operating Temperature | 60°C | |
| Length | 7.62mm | |
| Height | 11.7mm | |
| Standards/Approvals | RoHS | |
| Series | UC-2TxxZA-01 | |
| Isolation Coil To Contact | 500V | |
| Contact Resistance | 150mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Contact Configuration 2 Form C (CO) | ||
Product Type PCB Mount Solid State Relays | ||
Mount Type PCB | ||
Switching Current 500mA | ||
Terminal Type Through Hole | ||
Coil Resistance 600Ω | ||
Minimum Operating Temperature -20°C | ||
Switching Power 10W | ||
Operating Time 0.3ms | ||
Maximum Operating Temperature 60°C | ||
Length 7.62mm | ||
Height 11.7mm | ||
Standards/Approvals RoHS | ||
Series UC-2TxxZA-01 | ||
Isolation Coil To Contact 500V | ||
Contact Resistance 150mΩ | ||
Latching No | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH PCB PCB Mount Solid State Relays 2 Form C (CO) 500mA Max, 150 Ω
- SANYU SWITCH Surface Mount Reed Relay 1 Form A (NO) 500mA Max, 1000 Ω
- SANYU SWITCH In Line Mount Relay 1 Form A (NO) 500mA Max, 1000 mΩ
- SANYU SWITCH Surface Mount Reed Relay 1 Form A (NO) 500mA Max, 500 Ω
- SANYU SWITCH In Line Mount Relay 1 Form A (NO) 500mA Max, 500 mΩ
- SANYU SWITCH In Line Mount Relay 1 Form A (NO) 500mA Max, 2150 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 1A Max, 600 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 3A Max, 180 mΩ
