SANYU SWITCH PCB Relay, 12V dc Coil, 1 Form A (NO), 1kV Max, 1A Max, 600 mΩ
- RS Stock No.:
- 736-395
- Mfr. Part No.:
- UPM-16212YHL
- Manufacturer:
- SANYU SWITCH
Subtotal (1 unit)*
PHP839.07
(exc. VAT)
PHP939.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP839.07 |
*price indicative
- RS Stock No.:
- 736-395
- Mfr. Part No.:
- UPM-16212YHL
- Manufacturer:
- SANYU SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Contact Configuration | 1 Form A (NO) | |
| Product Type | Relay | |
| Mount Type | PCB | |
| Switching AC Voltage | 1kV | |
| Switching DC Voltage | 1kV | |
| Terminal Type | Through Hole | |
| Coil Resistance | 600mΩ | |
| Switching Power | 100W | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 1.5ms | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 13.7mm | |
| Series | UPM | |
| Length | 30.2mm | |
| Isolation Coil To Contact | 3kV | |
| Latching | No | |
| Contact Resistance | 150mΩ | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Contact Configuration 1 Form A (NO) | ||
Product Type Relay | ||
Mount Type PCB | ||
Switching AC Voltage 1kV | ||
Switching DC Voltage 1kV | ||
Terminal Type Through Hole | ||
Coil Resistance 600mΩ | ||
Switching Power 100W | ||
Minimum Operating Temperature -20°C | ||
Operating Time 1.5ms | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 13.7mm | ||
Series UPM | ||
Length 30.2mm | ||
Isolation Coil To Contact 3kV | ||
Latching No | ||
Contact Resistance 150mΩ | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH PCB Relay 1 Form A (NO) 1A Max, 120 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 1A Max, 1800 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 3A Max, 180 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 3A Max, 35 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 3A Max, 650 mΩ
- SANYU SWITCH PCB Reed Relay 100V dc Max, 550 Ω
- SANYU SWITCH PCB Reed Relay 100V dc Max, 600 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 750 Ω
