SANYU SWITCH PCB Relay, 24V dc Coil, 1 Form A (NO), 1kV Max, 1A Max, 1800 mΩ

This image is representative of the product range

Subtotal (1 unit)*

PHP839.07

(exc. VAT)

PHP939.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP839.07

*price indicative

RS Stock No.:
736-396
Mfr. Part No.:
UPM-16224YHL
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Contact Configuration

1 Form A (NO)

Product Type

Relay

Mount Type

PCB

Switching AC Voltage

1kV

Switching DC Voltage

1kV

Terminal Type

Through Hole

Coil Resistance

1800mΩ

Operating Time

1.5ms

Minimum Operating Temperature

-20°C

Switching Power

100W

Maximum Operating Temperature

80°C

Series

UPM

Standards/Approvals

RoHS

Height

13.7mm

Length

30.2mm

Isolation Coil To Contact

3kV

Contact Resistance

150mΩ

Latching

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy