Parker, Polyurethane Blue 6 m Tube, 70 °C
- RS Stock No.:
- 837-663
- Mfr. Part No.:
- PU08/060/DV
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,332.46
(exc. VAT)
PHP9,332.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,332.46 |
*price indicative
- RS Stock No.:
- 837-663
- Mfr. Part No.:
- PU08/060/DV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 8mm | |
| Colour | Blue | |
| Tube Inside Diameter | 5mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 6m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 8mm | ||
Colour Blue | ||
Tube Inside Diameter 5mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 6m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The Parker polyurethane Recoil tubing designed for installations requiring flexibility in restricted spaces, boasting excellent impact resistance and a robust construction for safe and efficient pneumatic equipment operation.
Excellent mechanical properties enhance performance
Abrasion resistance ensures durability in demanding environments
Lightweight design minimises user strain during applications
Innovative Coil memory allows for easy handling and storage
Available with pre-assembled fittings for convenience and efficiency
Silicone-free materials cater to sensitive applications
