Parker, PU Foam Blue 3 m Tube, 70 °C
- RS Stock No.:
- 837-281
- Mfr. Part No.:
- PU15/030/DV
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,131.77
(exc. VAT)
PHP14,707.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,131.77 |
*price indicative
- RS Stock No.:
- 837-281
- Mfr. Part No.:
- PU15/030/DV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 15mm | |
| Colour | Blue | |
| Tube Inside Diameter | 9.5mm | |
| Series | PU Recoil Tubing | |
| Material | PU Foam | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 3m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 15mm | ||
Colour Blue | ||
Tube Inside Diameter 9.5mm | ||
Series PU Recoil Tubing | ||
Material PU Foam | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 3m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The Parker polyurethane Recoil tubing designed for installations requiring flexibility in tight spaces, providing excellent resistance to shock and abrasion while ensuring easy operation of pneumatic equipment.
Excellent mechanical properties provide superior performance
Abrasion-resistant design enhances durability in demanding environments
Features excellent Coil memory for consistent functionality
Optimised for Rapid cycling applications with low pressure drop
Lightweight construction with integrated plastic protection spring
