LEDVANCE 6.4 V Lithium Iron Phosphate Rechargeable Battery, 3200 mAh - Pack of 1

N

Subtotal (1 pack of 4 units)*

PHP10,754.65

(exc. VAT)

PHP12,045.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,754.65PHP2,688.663

*price indicative

RS Stock No.:
899-765
Mfr. Part No.:
4099854679285
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Rechargeable Battery

Chemistry

Lithium Iron Phosphate

Nominal Voltage

6.4V

Series

EL KIT COMP

Maximum Operating Temperature

65°C

Width

38mm

Standards/Approvals

UKCA

Depth

133mm

Height

19mm

Battery Capacity

3200mAh

Number of Batteries

1

COO (Country of Origin):
CN
The LEDVANCE Compact emergency battery kit designed for reliable power supply in critical situations, ensuring safety and functionality when illumination is paramount.

Integrated battery temperature sensor control enhances safety

LiFePO4 battery technology offers improved efficiency and longevity

Nominal voltage of 6.4 V ensures compatibility with various systems

Compact dimensions facilitate easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy