Exalium 3.2 V Lithium-ion Rechargeable Battery Pack 1, 0.6 Ah

N

Subtotal (1 unit)*

PHP3,225.88

(exc. VAT)

PHP3,612.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,225.88

*price indicative

RS Stock No.:
857-442
Mfr. Part No.:
38059224
Manufacturer:
Exalium
Find similar products by selecting one or more attributes.
Select all

Brand

Exalium

Chemistry

Lithium-ion

Product Type

Rechargeable Battery Pack

Nominal Voltage

3.2V

Number of Cells

1

Battery Capacity

0.6Ah

Series

3805

Termination Type

Wire

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Exalium 3.6V battery uses Ni-Cd technology and offers a capacity of 1.60 Ah. Designed for reliable and long-lasting performance, it is suitable for a variety of applications requiring a rechargeable power source.

Operates at 3.6V for consistent performance

Utilizes Ni Cd technology for durability

Offers a capacity of 1.60 Ah for extended usage

Ideal for applications requiring rechargeable power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy