Bosch Ratchet Screwdriver
- RS Stock No.:
- 673-196
- Mfr. Part No.:
- 1600A032V0
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,104.64
(exc. VAT)
PHP2,357.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,104.64 |
*price indicative
- RS Stock No.:
- 673-196
- Mfr. Part No.:
- 1600A032V0
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Ratchet Screwdriver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Ratchet Screwdriver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ratchet screwdriver is a hand tool designed to drive and remove fasteners using a reversible ratcheting mechanism. It operates in manual applications where controlled torque direction and convenience are required. The tool is intended for general fastening tasks across workshops and maintenance settings and is supplied as a single product type with an assigned model identifier.
Ratcheting mechanism provides directional control for efficient fastening
Reversible action enables quick change of rotation without repositioning
Compact format supports access in confined or recessed areas
Related links
- Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- Wera 1/4 in Hex Ratchet Screwdriver & Bit Set, 160mm length Nickel Plated
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- Stanley 1/4 in Hex Phillips Slotted Ratchet Screwdriver
- Ratchet Screwdrivers
- Stanley 1/4 in Hex Torx Pozidriv, Phillips Ratchet Screwdriver
- Weller Xcelite 1/4 in Hex Phillips, Slotted Ratchet Screwdriver Black Oxide Steel
- Wera 6 mm Ratchet Hexagon Ratchet Screwdriver
