Weller Xcelite 1/4 in Hex Phillips, Slotted Ratchet Screwdriver Black Oxide Steel
- RS Stock No.:
- 868-670
- Mfr. Part No.:
- XL75VN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP1,998.98
(exc. VAT)
PHP2,238.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 16, 2026
- Plus 2 unit(s) shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,998.98 |
*price indicative
- RS Stock No.:
- 868-670
- Mfr. Part No.:
- XL75VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Ratchet Screwdriver | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 3/16 in | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 5 | |
| Blade Finish | Black Oxide | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Ratchet Screwdriver | ||
Tip Type Phillips, Slotted | ||
Tip Size 3/16 in | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 5 | ||
Blade Finish Black Oxide | ||
Blade Material Steel | ||
- COO (Country of Origin):
- US
The Weller Xcelite Offset Ratchet Screwdriver Set is a versatile 5-piece tool kit designed for ease of use in assembly, disassembly, adjustment, and repair work involving various screw types.
Simple and easy-to-use for a variety of screw applications
Offset ratchet design enhances access in tight spaces
Driver bits crafted from black oxide coated steel for durability
Includes 2 x Slotted and 2 x Phillips driver bits
Packaging is convenient and allows for easy storage
Bits feature a 1/4 inch hex shank for compatibility
Related links
- Teng Tools 1/4 in Hex Phillips Slotted Ratchet Screwdriver, 175mm length
- Wera Phillips 6 Pieces
- Klein Tools 5/16 in Slotted Phillips 89mm length Steel
- Weller Xcelite Phillips 1/4 in Tip, 182.8mm Overall
- Stanley 1/4 in Hex Phillips Slotted Ratchet Screwdriver
- Teng Tools 1/4 in Hex Phillips Slotted Ratchet Screwdriver, 172mm length
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece

