TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST-NO, IP68
- RS Stock No.:
- 239-6600
- Mfr. Part No.:
- PB6B2HS2M1CAL00
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6600
- Mfr. Part No.:
- PB6B2HS2M1CAL00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PB6 | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP68 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PB6 | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
IP Rating IP68 | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Shiny finish High cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in black colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
High cap in black colour with no LED
Related links
- TE Connectivity PB6 Series Push Button Switch Panel Mount IP68
- TE Connectivity PB6 Series Push Button Switch Panel IP68
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
