Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-735
- Mfr. Part No.:
- 3-145-880
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,836.49
(exc. VAT)
PHP4,296.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,836.49 |
*price indicative
- RS Stock No.:
- 879-735
- Mfr. Part No.:
- 3-145-880
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter MSM is a Premium Metal Push-Button Switch designed for diverse applications requiring superior performance and durability. Engineered with high-quality materials such as stainless steel and anodized aluminium, this switch is Ideal for environments where both aesthetics and strength are paramount. It can handle switching voltage ranges up to 250 VAC and offers momentary action capabilities, providing reliable operation in critical settings. The versatility of the MSM is enhanced by its range of illumination options, accommodating various user preferences. This product not only stands out for its tactile feedback but also ensures longevity, making it an excellent choice for both industrial and aesthetic applications.
High-quality Durable materials including stainless steel and anodized aluminium
Supports a wide switching voltage from 30 VDC to 250 VAC
Available in various illumination options including area, ring, and point illumination
Robust design ensures long lifespan with up to 1.5 million actuations
Mechanical switch with a momentary action feature for precise operations
Quick connect terminals enable fast installation and connectivity
Features anti-rotation protection for easy mounting
Meets IP66 and IP67 protection classes for resistance against moisture and dust
Suitable for industrial applications, with approvals adhering to international standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
