Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP67, 30 V 250 V

N

Subtotal (1 unit)*

PHP2,370.04

(exc. VAT)

PHP2,654.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,370.04

*price indicative

Packaging Options:
RS Stock No.:
879-678
Mfr. Part No.:
3-145-598
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

30mm

Standards/Approvals

UKCA

Switch Contact Current

100mA

COO (Country of Origin):
CZ
The Schurter Metal Line Switch MSM is a versatile and robust Push-Button Switch designed for demanding industrial applications. With a mechanical switch featuring momentary action, it supports a wide switching voltage range from 30 VDC to 250 VAC, ensuring compatibility with various electrical systems. Crafted from high-quality materials such as stainless steel and anodised aluminium, this switch provides not only durability but also aesthetic appeal. The MSM is available in both illuminated and non-illuminated versions, catering to diverse design preferences while delivering reliable performance and tactile feedback.

Momentary action switch suitable for a variety of applications

Robust housing MADE of stainless steel ensuring longevity

Wide switching voltage range enhances versatility

Aspiring tactile feedback improves user experience

Quick connect terminals allow for fast and efficient installation

Anti-rotation protection ensures easy and precise mounting

Available in ring, point, and area illumination options

Designed to comply with international standards for safety and performance

Offers a long lifespan of up to 1.5 million actuations

Customisation options available for size, colour, and illumination design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy