Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-617
- Mfr. Part No.:
- 3-145-433
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,003.19
(exc. VAT)
PHP2,243.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,003.19 |
*price indicative
- RS Stock No.:
- 879-617
- Mfr. Part No.:
- 3-145-433
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is engineered for durability and performance in demanding environments. This innovative switch is designed to facilitate momentary action with a mechanical stroke, enabling efficient control in various applications. With its stainless steel housing and choice of illumination options, it combines both functionality and aesthetic appeal. The unit supports high switching voltages of up to 250 VAC and current ratings from 0.1 A to 10 A, catering to a wide range of electronic systems. Whether utilized in industrial controls or consumer electronics, this switch is configured to meet rigorous standards while ensuring user-friendly operation.
Robust stainless steel housing designed for high performance
Momentary action switch facilitates efficient control of devices
Supports wide voltage range from 30 VDC to 250 VAC, versatile for various applications
Offers options for indicator illumination, enhancing visibility and usability
Equipped with quick connect terminals for fast and easy installation
Torsion protection included for improved positioning during assembly
High-quality materials ensure a long lifespan, reducing the need for replacements
Available in multiple design variations, allowing for tailored solutions
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
