Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP12,369.38

(exc. VAT)

PHP13,853.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP12,369.38PHP6,184.69

*price indicative

RS Stock No.:
725-902
Mfr. Part No.:
3-145-744
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

22mm

Standards/Approvals

UKCA

The Schurter Metal Line Switches MSM provide exceptional functionality and design, specifically tailored for a variety of industrial applications. Designed with high-quality stainless steel and Durable components, these momentary action switches withstand demanding environments without compromising performance or aesthetics. With versatile options for illumination—ranging from non-illuminated to ring and area illuminated variants—these switches enhance usability in low light conditions. The MSM guarantees reliable operation across a wide voltage range of up to 250 VAC while offering Crucial features such as quick connect terminals and mechanical stroke design, ensuring effortless integration into your existing systems.

Durable stainless steel housing ensures longevity and resilience

Multiple illumination options, including ring and area light, enhance visibility

Momentary action design delivers precise and reliable switching performance

Rated for switching voltages from 30 VDC to 250 VAC, accommodating various applications

Quick connect terminals allow for easy and fast installation

Mechanical stroke design optimises tactile feedback for user satisfaction

IP66 and IP67 rated, providing protection against dust and water ingress

Complies with international standards for safety and performance

Available in various sizes and designs to meet specific customer requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy