Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP7,329.94

(exc. VAT)

PHP8,209.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP7,329.94PHP3,664.97

*price indicative

RS Stock No.:
725-784
Mfr. Part No.:
3-145-277
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Series

MSM II

Panel Cutout Size

16 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

UKCA

Width

16mm

The Schurter Push Button designed to bathe your workspace in functionality and elegance. Capable of accommodating switching voltages up to 250 VAC, this momentary action switch is engineered for various illumination options including area, ring, and point illumination. With a housing crafted from robust stainless steel, it ensures longevity and durability in demanding environments. It integrates a mechanical switch with an actuator available in stainless steel or ceramic, boasting an attractive tactile feedback for a premium user experience. This thoughtfully designed switch is perfect for applications requiring high quality and reliability, suited for both industrial and commercial settings.

Constructed from high quality stainless steel for enhanced durability and aesthetics

Supports a wide switching voltage range from 30 VDC to 250 VAC

Features quick connect terminals allowing for Rapid and efficient installation

Mechanical switch with a momentary action ensures precise control

All versions include anti rotation protection for simplified mounting

Suitable for a variety of applications due to its Compact design and robust construction

Complies with international standards for reliability in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy