Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-693
- Mfr. Part No.:
- 3-148-423
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
PHP2,513.84
(exc. VAT)
PHP2,815.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,513.84 |
*price indicative
- RS Stock No.:
- 725-693
- Mfr. Part No.:
- 3-148-423
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switch MSM is designed for high-performance applications requiring reliable momentary action. This switch features a robust stainless steel housing that guarantees durability while providing optional illumination options, including area, point, and ring illumination, to suit various aesthetic preferences and functional needs. With an IP67 rating, it ensures protection against dust and water ingress, making it Ideal for industrial environments. Its mechanical design promises a long lifespan of up to 1.5 million actuations, complemented by quick connect terminals for efficient installation. This switch delivers exceptional tactile feedback, enhancing user experience.
The Schurter Metal Line Switch MSM is designed for high-performance applications requiring reliable momentary action. This switch features a robust stainless steel housing that guarantees durability while providing optional illumination options, including area, point, and ring illumination, to suit various aesthetic preferences and functional needs. With an IP67 rating, it ensures protection against dust and water ingress, making it Ideal for industrial environments. Its mechanical design promises a long lifespan of up to 1.5 million actuations, complemented by quick connect terminals for efficient installation. This switch delivers exceptional tactile feedback, enhancing user experience.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
